Molex2144150011 | 2.4, 5 GHz Wi-Fi/Bluetooth External AntennaAntennas
2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, with SMA Male Connector, Black
Designed for wireless applications, the Off-the-Shelf Wi-Fi/Bluetooth External Antennas offer high RF performance and reliability. Multiple configurations including single- and dual-band connectors in straight and folded modes with U.FL, SMA-J, RP-SMA-J and N-Type mounting options offer design flexibility.
Features and Advantages
- • Single- and dual-band connectors in straight and folded modes with U.FL, SMA-J, RP-SMA-J and N-type mounting options offer design flexibility
- • U.FL. type connector secures to the application’s device ration and provides space savings
- • Multi-protocol solution that supports 2/3/4G and GPS technologies makes it suitable for diverse applications
- • Hinge joint allows 90° rotation on the vertical plane and SMA-J connector allows 180° rotation on the horizontal plane provides excellent directional coverage
- • IP65-rated design provides protection against dust and water ingress
- • Wi-Fi MIMO version offers multiple output design that achieves superior bit error rate compared with SISO (Single Input Single Output), offering improved coverage and delivers high data rates
Markets and Applications
- Connected Home
- • Security and surveillance
- • Home automation
- • Home streaming
- • Entertainment
- • Smart appliances
- • Energy and utilities
- IoT
- • Wireless solutions
- • Smart factory/industry/city
- • IoT and IT infrastructure
- Telecommunications/Networking
- • Infrastructure/Networking
- Commercial Vehicles
- • Networking
Wi-Fi/Bluetooth External Antennas Datasheet
Shop All Molex’s 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| External | |
| Omni-Directional | |
| Linear | |
| 2400 | |
| 5.3dBi | |
| SMA Male | |
| Bag | |
| Diameter | 9.35 mm |
| Package Length | 108.4 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

