50-75% Off

Pomona Electronics2142-3

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Orange

Testing is a crucial part of designing, use this banana 2142-3 test terminal block from Pomona to connect abnormal wires together. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C. 2142-3 is housed in orange polycarbonate.

1 part: Ships in 2 days

    Total$2.75Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $2.753

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.