TE Connectivity2141783-2Connector Discrete Wire Housing
Conn Housing RCP 3 POS 33mm Crimp ST Cable Mount Orange Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 33 | |
| Straight | |
| 850VAC | |
| -40 | |
| 140 | |
| Tray | |
| 120 | |
| 49 | |
| 40.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

