Molex2141150011Connector Headers and PCB Receptacles
Conn Board to Board HDR 2Power/15Signal POS 2mm Solder RA Side Entry Thru-Hole EXTreme Guardian Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 2Power/15Signal | |
| 1/5 | |
| Solder | |
| 2 | |
| Right Angle | |
| 80/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -40 | |
| 105 | |
| 20 | |
| Tray | |
| 14.69 | |
| 34.76 | |
| 27.72 | |
| 12.74 | |
| EXTreme Guardian | |
| Contact Plating Thickness | (0.762/1.27)um |
| 3.3/2.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

