Mill-Max214-44-320-01-670800Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 25.3 | |
| 10.1 | |
| 4.21 | |
| Surface Mount |
Cleanly connect multiple wires together by using this dip socket 214-44-320-01-670800 connector socket from Mill-Max Mfg. Corp. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. 214-44-320-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.3 mm long, 4.21 mm tall and 10.1 mm deep. It is insulated with nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
