Mill-Max214-44-316-01-670800Connector Socket

Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube

This dip socket 214-44-316-01-670800 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. 214-44-316-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. It is insulated with nylon 4/6. This product is 20.32 mm long, 4.22 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    2 weeks
    • Price: $6.0000
    1. 1+$6.0000
    2. 100+$3.0000
    3. 250+$1.7280
    4. 500+$1.3720
    5. 1000+$1.2078
    6. 2500+$1.1117
    7. 5000+$1.0922
    8. 10000+$1.0741
    9. 15000+$1.0641
    10. 25000+$1.0478
    11. 50000+$1.0333
    12. 100000+$1.0132

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.