Molex2139530001Connector Power
Sentrality 11.00mm Top-entry, Surface Mount Socket Assembly in Tape-and-Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Straight | |
| 350/Contact | |
| 600V | |
| -40 | |
| 125 | |
| 200 | |
| Tape and Reel | |
| 8.72 | |
| 11 | |
| 4.6 | |
| Sentrality | |
| 1 | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

