TE Connectivity213889-2Connector Circular
Conn CPC SKT 3 POS ST Panel Mount 3 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| CPC | |
| RCP | |
| Panel Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| 17-3 | |
| No | |
| Plastic | |
| Black | |
| 250VDC|250VAC | |
| Threaded | |
| 42.55 | |
| 36.45 | |
| 36.45 | |
| Bag |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

