| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| F/M | |
| Straight | |
| 2 | |
| 1 | |
| 5 | |
| 50 | |
| 11.18 | |
| 33.78 |
Performing testing? Have an abnormal connection which needs to be made? This banana adapter 2138-0 test terminal block from Pomona will make it possible to perform testing. This F/PL connector's 2 contacts that are made out of brass alloy/beryllium copper and plated with nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 33.78 mm long with a diameter of 11.18 mm. 2138-0 is housed in black acrylonitrile butadiene styrene.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
