TE Connectivity213672-3Connector Headers and PCB Receptacles
Conn Wire to Board HDR 25 POS 5.08mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 25 | |
| 5 | |
| Solder | |
| 5.08 | |
| Straight | |
| 5.08 | |
| 7.5/Contact | |
| 600VAC|600VDC | |
| -55 | |
| 130 | |
| Tray | |
| 87.93 | |
| 30.78 | |
| 40.77 | |
| 5.72 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

