Molex2135230011 | LTE/5G Cellular External AntennasAntennas
698MHz-2.7GHz LTE Hinged External Antenna, with Reverse Polar SMA Male Connector, Black
Off-the-Shelf Antennas offer superior coverage and reliability with high efficiency and peak gain for all major cellular bands. The LTE/5G antennas are designed for 2G/3G/4G/5G modules and devices.
Features and Advantages
- • Antenna connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options offer design flexibility
- • Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands makes I suitable for diverse applications
- • Hinge joint allows 90° rotation on the vertical plane and SMA-J connector allows 180° rotation on the horizontal plane, providing excellent directional coverage
- • High efficiency and peak gain for all major cellular bands provides strong and stable wireless connection
Markets and Applications
- Connected Home
- • Security and surveillance
- • Home automation
- • Home streaming
- • Entertainment
- • Smart appliances
- • Energy and utilities
- IoT
- • Wireless solutions
- Telecommunications/Networking
- • Infrastructure/Networking
- Commercial Vehicles
- • Networking
LTE/5G Cellular External Antennas Datasheet
Shop All Molex’s LTE/5G Cellular External Antennas
| Compliant with Exemption | |
| 5A991g. | |
| Obsolete | |
| 2135230011 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cellular | |
| Omni-Directional | |
| Linear | |
| 698 | |
| 2700 | |
| 4.8dBi | |
| SMA Male | |
| Bag | |
| Package Height | 9.35 |
| Package Width | 19.4 |
| Package Length | 171.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

