TE Connectivity2132464-1Connector Backplane
Conn Backplane RCP 64Signal/32Ground POS Press Fit RA Thru-Hole Package
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 64Signal/32Ground | |
| Press Fit | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 120VDC|120VAC | |
| 10000 | |
| -55 | |
| 85 | |
| 200 | |
| Package | |
| 24.3 | |
| 28.2 | |
| 19 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

