TE Connectivity2132415-4Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4.2/Contact | |
| 250VAC | |
| 20 | |
| -55 | |
| 105 | |
| Bag | |
| 15 | |
| 6.4 | |
| 8.8 | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

