25-50% Off
Molex2131910003Connector Power
PowerPlane Busbar Assembly, Large Size, Right-Angle, Screw Mount, 3.00mm and 3.18mm Bus Bar Thickness
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Busbar Connector | |
| RCP | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Right Angle | |
| 320/Contact | |
| 1000V | |
| -40 | |
| 125 | |
| Black | |
| Tray | |
| 24 | |
| 36.2 | |
| 34.8 | |
| Silver | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

