Honeywell212FW10-RProximity Sensors
Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Environmental | |
| Module | |
| NO | |
| 11.4 | |
| 7 to 15 | |
| 1500 | |
| Current Sinking | |
| 18 to 32 | |
| 24 | |
| 32 | |
| 0.4 | |
| -54 | |
| 100 | |
| 0.13mm | |
| Stainless Steel | |
| Shielded | |
| Connector | |
| Mounting | Panel |
| PCB changed | 3 |
| 3 |
Home security systems and motion detection circuits would be incomplete without the use of Honeywell's 212FW10-R proximity sensor. It has a current sinking output. This device has a minimum operating supply voltage of 18 V and a maximum of 32 V. This part has a temperature range of -54 °C to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

