Molex2128600011 | 2.4, 5 GHz Wi-Fi/Bluetooth External AntennaAntennas
2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, with SMA Male Connector, Black
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| External | |
| Omni-Directional | |
| Linear | |
| 2400|5000 | |
| 5.3dBi | |
| SMA Male | |
| Bag | |
| Diameter | 9.35 mm |
| Package Length | 108.4 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

