TE Connectivity2127933-1Cable Assembly Other
Cable Assembly Shielded 0.5m 26AWG SFP+ to SFP+ 4 to 4 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shielded | |
| 4 to 4 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 0.5 | |
| 26 | |
| Black |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

