Reduced Price
TE Connectivity2127931-1Cable Assembly Other
Cable Assembly High Speed 0.5m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 0.5 | |
| 30 | |
| Black | |
| Gold | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

