Molex2124150300 | Molex 2.50mm Board-in ConnectorsConnector Discrete Wire Housing
2.50mm Pitch, Board-In Crimp Housing, 3 Circuits, Right-Angle, Natural
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 8.5 | |
| 5.9 | |
| 2.95 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

