Molex2122100021Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 8.5/Contact | |
| 500VDC|500VAC | |
| 20 | |
| -40 | |
| 105 | |
| Tray | |
| 6.6 | |
| 14 | |
| 13.95 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

