| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Embedded | |
| Linear | |
| 370.85 | |
| 375 | |
| MHF4L | |
| Bag|Box | |
| Mounting | Adhesive |
| Package Height | 3.71(Max) |
| Package Width | 8 |
| Package Length | 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

