TE Connectivity2118907-9Antennas
Antenna Embedded -1.8dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Embedded | |
| Linear | |
| 2400|5150|5925 | |
| 2500|5875|7125 | |
| -1.8dBi | |
| 1.9 | |
| 50 | |
| 10000(Typ) | |
| MHF|MHF4 | |
| -40 | |
| 85 | |
| Bag|Box | |
| Mounting | Adhesive |
| Package Height | 0.34 mm |
| Package Width | 29.6 mm |
| Package Length | 41.24 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

