TE Connectivity2118907-1Antennas
TE Connectivity (TE) is introducing additional options to our standard portfolio of Wi-Fi 6E antennas, including more cable lengths, additional RF connector options, a small form-factor version and a tab-mount PCB version.
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Embedded | |
| Linear | |
| MHF|MHF4 | |
| Bag|Box | |
| Mounting | Adhesive |
| Package Height | 0.34 |
| Package Width | 29.6 |
| Package Length | 41.24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

