25-50% Off
TE Connectivity2118316-1Antennas
Antenna Single Band 4.9dBi Gain 5875MHz T/R
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8517.69.00.00 | |
| Automotive | No |
| PPAP | No |
| Single Band | |
| Omni-Directional | |
| Linear | |
| 4900 | |
| 5875 | |
| 4.9dBi(Max) | |
| 2.5 | |
| 50 | |
| 3000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Package Height | 4.25 |
| Package Width | 4.9 |
| Package Length | 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

