TE Connectivity2118310-1Antennas
Antenna PCB 3.5dB Gain 960MHz/2170MHz/2700MHz 4-Pin Bag/Box
| Compliant | |
| 5A991g. | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PCB | |
| Linear | |
| 698|1710|2300 | |
| 960|2170|2700 | |
| 3.5dB(Max) | |
| 3 | |
| 50 | |
| Bag|Box | |
| Package Height | 10.56 mm |
| Package Width | 1.57 mm |
| Package Length | 74 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

