25-50% Off
TE Connectivity2118060-1Antennas
Antenna Omni-Directional 2dB Gain 3800MHz/5875MHz Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8517.69.00.00 | |
| Automotive | No |
| PPAP | No |
| Omni-Directional | |
| Omni-Directional | |
| Vertical Linear | |
| 2300|5150 | |
| 3800|5875 | |
| 2dB(Max) | |
| 3 | |
| 50 | |
| 3000 | |
| U.FL | |
| Bag|Box | |
| Package Height | 0.3 |
| Package Width | 41.24 |
| Package Length | 29.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

