TE Connectivity211769-1Connector Circular
Conn Circular SKT 9 POS ST Flange Mount 9 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| 17-9 | |
| Yes | |
| Black | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Threaded | |
| 27.18 | |
| 36.45 | |
| 36.45 | |
| Box |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

