Volex2111H 10 C3Cable Assembly AC Power
Cable Assembly 2.5m CEE 7/VII to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.5 | |
| 18 | |
| CEE 7/VII | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. Its wire is 17 AWG. It has a power cord cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
