| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 2 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 6.4 |
| Package Length | 8.45 |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

