Bourns2107-H-RCInductor Leaded
Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 0.029Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 33u(OCL)/22.8u | |
| 15% | |
| 1K | |
| 5 | |
| 0.029 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
Jump-start your electrical design by including this high current 2107-H-RC leaded inductor from Bourns. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 29m Ohm. It has an inductance of 33u/22.8u(Rated) H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

