TE Connectivity2106431-2Connector Headers and PCB Receptacles
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Box/Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC SSL Connector | |
| F | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 8.5/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Box|Reel | |
| 9.7 | |
| 7.75 | |
| 8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

