TE Connectivity2106056-5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 5/Contact | |
| 400VDC|400VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 24.11 | |
| 20.66 | |
| 7.64 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

