Top Searched
Volex2104H 10 C3Cable Assembly AC Power
Cable Assembly 2.5m CEE 7/VII to C13 3 to 3 POS F-M 18AWG
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.5 | |
| 18 | |
| CEE 7/VII | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Right Angle to Straight | |
| 10 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. It has a power cord cable. Its wire is 17 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
