HARTING Technology Group21033814400Connector Interface
Conn Circular-RJ-45 Adapter F/F 4/8 POS RA Panel Mount 2 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular-RJ-45 Adapter | |
| F/F | |
| 4/8 | |
| 2 | |
| Right Angle | |
| 4 | |
| 250VDC|250VAC | |
| -25 | |
| 85 | |
| 46.2 | |
| 21.6 | |
| 22.1 | |
| Panel Mount |
Look no further, save some time with easy interfacing by implementing this circular-rj-45 adapter 21033814400 interface connector manufactured from Harting. This F/F connector has 4 / 8 F/F contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This connector has 2 ports. This device has a maximum current rating of 4 A. This interface connector has an operating temperature range of -25 °C to 85 °C. This product is 46.2 mm long, 22.1 mm tall and 21.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

