HARTING Technology Group21032812405Connector Circular
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| 22-26 | |
| No | |
| Gold Over Nickel | |
| 4 | |
| 50V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| Threaded | |
| 100 | |
| 19.5 | |
| 47.8 |
Need a solid cylindrical cable housing connection? Then this 21032812405 connector from Harting is right for you. It has a straight body orientation. It has a receptacle type gender. This female connector has 4 female contacts. This device has a maximum current rating of 4 A. This product is 47.8 mm long with a diameter of 19.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

