HARTING Technology Group21011405081Connector Circular
Conn M12 Circular PIN 4 POS IDT RA Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| IDT | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 4 | |
| 32V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 10 | |
| Threaded | |
| 100 | |
| 15 |
This input/output m12 circular 21011405081 connector from Harting is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a right angle body orientation. This male connector has 4 male contacts. It uses the idt termination method. This product has a diameter of 15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

