Bourns2100LL-391-H-RCInductor Leaded
Inductor High Current Toroid 390uH/165.4uH 15% 1KHz 2.4A 0.112Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 390u(OCL)/165.4u | |
| 15% | |
| 1K | |
| 2.4 | |
| 0.112 | |
| Through Hole | |
| Radial | |
| 18.8 | |
| 2 | |
| -55 | |
| 125 | |
| 21.84 | |
| 11.43 |
This high current 2100LL-391-H-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 18.8 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with toroid technology. It has an inductance of 390u/165.4u(Rated) H. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 2.4 A with a maximum resistance of 112m Ohm. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

