Bourns2100LL-331-H-RCInductor Leaded
Inductor High Current Toroid 330uH/145.1uH 15% 1KHz 2.5A 0.103Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/145.1u | |
| 15% | |
| 1K | |
| 2.5 | |
| 0.103 | |
| Through Hole | |
| Radial | |
| 18.8 | |
| 2 | |
| -55 | |
| 125 | |
| 21.84 | |
| 11.43 |
Jump-start your electrical design by including this high current 2100LL-331-H-RC leaded inductor from Bourns. This part has a pitch of 18.8 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 11.43 mm tall with a diameter of 21.84 mm. Its test frequency is 1K Hz. It has an inductance of 330u/145.1u(Rated) H. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 103m Ohm. It has a tolerance of 15%. This device is made with toroid technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

