Bourns2100HT-471-H-RCInductor Leaded
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 470u(OCL)/314.4u | |
| 15% | |
| 1K | |
| 2 | |
| 0.29 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
This high current 2100HT-471-H-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 20.07 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a tolerance of 15%. This device is made with toroid technology. It has an inductance of 470u/314.4u(Rated) H. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 290m Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

