Bourns2100HT-470-H-RCInductor Leaded
Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 47u(OCL)/33.1u | |
| 15% | |
| 1K | |
| 5.6 | |
| 0.036 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
This high current 2100HT-470-H-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 20.07 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. It has an inductance of 47u/33.1u(Rated) H. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 5.6 A with a maximum resistance of 36m Ohm. This product is 11.43 mm tall with a diameter of 21.84 mm. Its test frequency is 1K Hz. It has a tolerance of 15%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

