Bourns2100HT-331-H-RCInductor Leaded
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/206u | |
| 15% | |
| 1K | |
| 2.7 | |
| 0.16 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
This high current 2100HT-331-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 20.07 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. Its test frequency is 1K Hz. It has an inductance of 330u/206u(Rated) H. This leaded inductor has a maximum DC current of 2.7 A with a maximum resistance of 160m Ohm. This product is 11.43 mm tall with a diameter of 21.84 mm. It has a tolerance of 15%. This device utilizes toroid technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

