Bourns2100HT-151-V-RCInductor Leaded
Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 150u(OCL)/102.8u | |
| 15% | |
| 1K | |
| 3.3 | |
| 0.11 | |
| Through Hole | |
| Radial | |
| 8.64 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

