TE Connectivity20VW6Power Line Filters
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Purpose RFI | |
| 20 | |
| 0.82 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 106.7 | |
| 135.64 | |
| 38.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

