TE Connectivity20VT6Power Line Filters
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 151.1 | |
| 100.6 | |
| 55.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

