10-25% Off
Panasonic Industry20SVPS22MCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 20VDC | |
| 0.06 | |
| Standard | |
| 1.45 | |
| 88@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.27 | |
| 5.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

