Panasonic Industry20SVPK470MCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 1.56A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 20VDC | |
| 0.014 | |
| Standard | |
| 1.56 | |
| 1880@2Min | |
| 1000 | |
| Polar | |
| High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 8.5 | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 0.86 | |
| 11.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

