Panasonic Industry20SVPF120MCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 3.2A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 20VDC | |
| 0.025 | |
| Standard | |
| 3.2 | |
| 480@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.27 | |
| 5.9 |
With the 20SVPF120M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 480@2Min μA. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

