TE Connectivity20SRB1-WPower Entry Modules
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount
| Compliant | |
| EAR99 Export Control | |
| Obsolete | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Faston | |
| Straight | |
| IEC 320/C20 | |
| 20/Contact | |
| 250 | |
| -10 | |
| 40 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

