Panasonic Industry20SEP47MCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.045 | |
| Standard | |
| 1.89 | |
| 470@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 0.45 | |
| 8 | |
| 7(Max) |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 20SEP47M conductive polymer aluminum solid capacitors. It can withstand a voltage of 20 VDC. Users like its long lead wire form. This part has a lead diameter of 0.45 mm. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 3.5 mm. The 20SEP47M conductive polymer aluminum solid capacitor has a radial termination style. This product is 7(Max) mm tall with a diameter of 8 mm. Its leakage current is 470@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

