Panasonic Industry20SEF120MCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 1.01A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 20VDC | |
| 0.025 | |
| Standard | |
| 1.01 | |
| 480@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.5 | |
| 6.3 | |
| 6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

